Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. BQ24381DSGR
BQ24381DSGR - 1
BQ24381DSGR - 2
BQ24381DSGR - 3
Extended1/3
* Images are for reference only
BQ24381DSGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24381DSGR
JLCPCB Part #
C527531
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1 3.3V~30V 5V Lithium-ion/Polymer WSON-8-EP(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Charging Saturation Voltage5V
Operating Temperature-40℃~+125℃
Type of BatteryLithium-ion/Polymer
Voltage - Supply3.3V~30V
Number of Cells1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. BQ24381DSGR
BQ24381DSGR

* Images are for reference only

BQ24381DSGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24381DSGR
JLCPCB Part #
C527531
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1 3.3V~30V 5V Lithium-ion/Polymer WSON-8-EP(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24381DSGR

* Images are for reference only

BQ24381DSGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24381DSGR
JLCPCB Part #
C527531
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃ 1 3.3V~30V 5V Lithium-ion/Polymer WSON-8-EP(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24381DSGR Specifications

BQ24381DSGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Charging Saturation Voltage5V
Operating Temperature-40℃~+125℃
Type of BatteryLithium-ion/Polymer
Voltage - Supply3.3V~30V
Number of Cells1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24381DSGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24381DSGR Documents

BQ24381DSGR datasheets or manufacturer documentation.

Datasheet: BQ24381DSGR Datasheet (PDF)

BQ24381DSGR Schematic Symbol & PCB Footprint

The BQ24381DSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.