


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 200mA、200mA、400mA、1A、1A | |
| Input Voltage | 2.5V~6V | |
| Features | Dynamic voltage scaling、Light load efficient mode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS650531RGER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 200mA、200mA、400mA、1A、1A | |
| Input Voltage | 2.5V~6V | |
| Features | Dynamic voltage scaling、Light load efficient mode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS650531RGER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS650531RGER datasheets or manufacturer documentation.
Datasheet: TPS650531RGER Datasheet (PDF)
The TPS650531RGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.