


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Sungine | |
| Package | SOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 0.04uA | |
| Pd - Power Dissipation | 500mW | |
| Display Configurations(Segment) | 7 Segment |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4543BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Sungine | |
| Package | SOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 0.04uA | |
| Pd - Power Dissipation | 500mW | |
| Display Configurations(Segment) | 7 Segment |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4543BP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD4543BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.