



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | HTCSEMI | |
| Package | PDIP-24 | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃、0℃~+70℃ | |
| Digit Drive Current | 200mA | |
| Configuration | 7-segment x 8 bits | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 150uA | |
| Features | Built-in display RAM、BCD input latch function、Power-up display blanking、Lamp test function | |
| Segment Drive Current | 35mA | |
| Pd - Power Dissipation | 870mW | |
| Interface | 3-Wire Serial Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT7219ANZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | HTCSEMI | |
| Package | PDIP-24 | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃、0℃~+70℃ | |
| Digit Drive Current | 200mA | |
| Configuration | 7-segment x 8 bits | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 150uA | |
| Features | Built-in display RAM、BCD input latch function、Power-up display blanking、Lamp test function | |
| Segment Drive Current | 35mA | |
| Pd - Power Dissipation | 870mW | |
| Interface | 3-Wire Serial Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7219ANZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT7219ANZ datasheets or manufacturer documentation.
Datasheet: HT7219ANZ Datasheet (PDF)
The HT7219ANZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.