



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Sungine | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 10mA | |
| Quiescent Current | 1.2mA | |
| Temperature Coefficient | 10ppm/℃ | |
| Output Voltage | 2.5V | |
| Reference Type | Series |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC1403AD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Sungine | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 10mA | |
| Quiescent Current | 1.2mA | |
| Temperature Coefficient | 10ppm/℃ | |
| Output Voltage | 2.5V | |
| Reference Type | Series |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC1403AD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC1403AD datasheets or manufacturer documentation.
Datasheet: MC1403AD Datasheet (PDF)
The MC1403AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.