



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Sungine | |
| Package | DIP-14 | |
| Phase Offset | Not supported | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V~15V、10V~30V | |
| Output | TTL | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 300kHz | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL8038CCPD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Sungine | |
| Package | DIP-14 | |
| Phase Offset | Not supported | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V~15V、10V~30V | |
| Output | TTL | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 300kHz | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL8038CCPD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL8038CCPD datasheets or manufacturer documentation.
Datasheet: ICL8038CCPD Datasheet (PDF)
The ICL8038CCPD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.