



- Manufacturer
- MFR.Part #
- GC7780AD
- JLCPCB Part #
- C5274774
- Package
- DIP-16
- Description
- -10℃~+70℃ 100uA 3V~12V Ambient light suppression function DIP-16 Human Body Sensing Sensor ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Sungine | |
| Package | DIP-16 | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 3V~12V | |
| Features | Ambient light suppression function | |
| Current - Supply | 100uA |

* Images are for reference only
GC7780AD
Extended- Manufacturer
- MFR.Part #
- GC7780AD
- JLCPCB Part #
- C5274774
- Package
- DIP-16
- Description
- -10℃~+70℃ 100uA 3V~12V Ambient light suppression function DIP-16 Human Body Sensing Sensor ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GC7780AD
- JLCPCB Part #
- C5274774
- Package
- DIP-16
- Description
- -10℃~+70℃ 100uA 3V~12V Ambient light suppression function DIP-16 Human Body Sensing Sensor ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GC7780AD Specifications
GC7780AD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Sungine | |
| Package | DIP-16 | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 3V~12V | |
| Features | Ambient light suppression function | |
| Current - Supply | 100uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC7780AD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GC7780AD Documents
GC7780AD datasheets or manufacturer documentation.
Datasheet: GC7780AD Datasheet (PDF)
GC7780AD Schematic Symbol & PCB Footprint
The GC7780AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.