Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. GC7129BF
GC7129BF - 1
GC7129BF - 2
GC7129BF - 3
Extended1/3
* Images are for reference only
GC7129BF
Attributes
Value
Manufacturer
Sungine
MFR.Part #
GC7129BF
JLCPCB Part #
C5274763
Package
LQFP-44(10x10)
Description
0℃~+70℃ 1 120kHz、120kHz~360kHz 19 500uA 6V~12V Bipolar input、Under-voltage detection External External Not supported Parallel port Yes LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSungine
PackageLQFP-44(10x10)
Clock Frequency120kHz、120kHz~360kHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply6V~12V
Quiescent Current (Iq)500uA
FeaturesBipolar input、Under-voltage detection
number of channels1
Voltage ReferenceExternal
Resolution (Bits)19
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. GC7129BF
GC7129BF

* Images are for reference only

GC7129BF

Extended
Manufacturer

Sungine

MFR.Part #
GC7129BF
JLCPCB Part #
C5274763
Package
LQFP-44(10x10)
Description
0℃~+70℃ 1 120kHz、120kHz~360kHz 19 500uA 6V~12V Bipolar input、Under-voltage detection External External Not supported Parallel port Yes LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC7129BF

* Images are for reference only

GC7129BF
Extended
Manufacturer

Sungine

MFR.Part #
GC7129BF
JLCPCB Part #
C5274763
Package
LQFP-44(10x10)
Description
0℃~+70℃ 1 120kHz、120kHz~360kHz 19 500uA 6V~12V Bipolar input、Under-voltage detection External External Not supported Parallel port Yes LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC7129BF Specifications

GC7129BF technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSungine
PackageLQFP-44(10x10)
Clock Frequency120kHz、120kHz~360kHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply6V~12V
Quiescent Current (Iq)500uA
FeaturesBipolar input、Under-voltage detection
number of channels1
Voltage ReferenceExternal
Resolution (Bits)19
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC7129BF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC7129BF Documents

GC7129BF datasheets or manufacturer documentation.

Datasheet: GC7129BF Datasheet (PDF)

GC7129BF Schematic Symbol & PCB Footprint

The GC7129BF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.