Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. GC707AP
GC707AP - 1
GC707AP - 2
GC707AP - 3
Extended1/3
* Images are for reference only
GC707AP
Attributes
Value
Manufacturer
Sungine
MFR.Part #
GC707AP
JLCPCB Part #
C5274757
Package
SOP-8L
Description
-10℃~+70℃@(TA) 1 1V~5.5V 200ms 4.65V 50uA Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input SOP-8L Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSungine
PackageSOP-8L
FunctionWatchdog timer、Manual reset input
Operating Temperature-10℃~+70℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage4.65V
Voltage - Supply1V~5.5V
Output TypeOpen-drain
Quiescent Current50uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. GC707AP
GC707AP

* Images are for reference only

GC707AP

Extended
Manufacturer

Sungine

MFR.Part #
GC707AP
JLCPCB Part #
C5274757
Package
SOP-8L
Description
-10℃~+70℃@(TA) 1 1V~5.5V 200ms 4.65V 50uA Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input SOP-8L Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC707AP

* Images are for reference only

GC707AP
Extended
Manufacturer

Sungine

MFR.Part #
GC707AP
JLCPCB Part #
C5274757
Package
SOP-8L
Description
-10℃~+70℃@(TA) 1 1V~5.5V 200ms 4.65V 50uA Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input SOP-8L Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC707AP Specifications

GC707AP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSungine
PackageSOP-8L
FunctionWatchdog timer、Manual reset input
Operating Temperature-10℃~+70℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage4.65V
Voltage - Supply1V~5.5V
Output TypeOpen-drain
Quiescent Current50uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC707AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC707AP Documents

GC707AP datasheets or manufacturer documentation.

Datasheet: GC707AP Datasheet (PDF)

GC707AP Schematic Symbol & PCB Footprint

The GC707AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.