Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. GC25600BP
GC25600BP - 1
GC25600BP - 2
GC25600BP - 3
Extended1/3
* Images are for reference only
GC25600BP
Attributes
Value
Manufacturer
Sungine
MFR.Part #
GC25600BP
JLCPCB Part #
C5274749
Package
SOP-8
Description
-40℃~+125℃@(TJ) 1 11.5V~18V 400mA、800mA 40kHz~430kHz 5mA External Half-Bridge Overcurrent Protection、Protection latch、Adjustable soft-start SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSungine
PackageSOP-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching40kHz~430kHz
Voltage - Supply11.5V~18V
Output Current400mA、800mA
Quiescent Current5mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start
Switch tube (built-in/external)External
TopologyHalf-Bridge
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. GC25600BP
GC25600BP

* Images are for reference only

GC25600BP

Extended
Manufacturer

Sungine

MFR.Part #
GC25600BP
JLCPCB Part #
C5274749
Package
SOP-8
Description
-40℃~+125℃@(TJ) 1 11.5V~18V 400mA、800mA 40kHz~430kHz 5mA External Half-Bridge Overcurrent Protection、Protection latch、Adjustable soft-start SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC25600BP

* Images are for reference only

GC25600BP
Extended
Manufacturer

Sungine

MFR.Part #
GC25600BP
JLCPCB Part #
C5274749
Package
SOP-8
Description
-40℃~+125℃@(TJ) 1 11.5V~18V 400mA、800mA 40kHz~430kHz 5mA External Half-Bridge Overcurrent Protection、Protection latch、Adjustable soft-start SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC25600BP Specifications

GC25600BP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSungine
PackageSOP-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching40kHz~430kHz
Voltage - Supply11.5V~18V
Output Current400mA、800mA
Quiescent Current5mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start
Switch tube (built-in/external)External
TopologyHalf-Bridge
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC25600BP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC25600BP Schematic Symbol & PCB Footprint

The GC25600BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.