


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Sungine | |
| Package | SOP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -10℃~+70℃ | |
| Propagation Delay | 75ns@15V,50pF、90ns@10V,50pF、185ns@5V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Logic Type | XNOR Gate | |
| Input Logic Level - Low | 1.5V、3V、4V | |
| Series | 4000B Series | |
| Input Logic Level - High | 3.5V、7V、11V | |
| Voltage - Supply | 3V~18V | |
| Number of Gates | 4 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4077BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Sungine | |
| Package | SOP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -10℃~+70℃ | |
| Propagation Delay | 75ns@15V,50pF、90ns@10V,50pF、185ns@5V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Logic Type | XNOR Gate | |
| Input Logic Level - Low | 1.5V、3V、4V | |
| Series | 4000B Series | |
| Input Logic Level - High | 3.5V、7V、11V | |
| Voltage - Supply | 3V~18V | |
| Number of Gates | 4 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4077BP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD4077BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.