Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT78L05BRZ
HT78L05BRZ - 1
HT78L05BRZ - 2
HT78L05BRZ - 3
HT78L05BRZ - 4
Extended1/4
* Images are for reference only
HT78L05BRZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT78L05BRZ
JLCPCB Part #
C5274696
Package
SOP-8
Description
-40℃~+125℃@(Tj) 1 100mA 1mA 30V 32uV 5V 800mV@(5mA) 84dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTCSEMI
PackageSOP-8
Power Supply Rejection Ratio (PSRR)84dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current1mA
Noise32uV
Output TypeFixed
Voltage - Supply30V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout800mV@(5mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT78L05BRZ
HT78L05BRZ

* Images are for reference only

HT78L05BRZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT78L05BRZ
JLCPCB Part #
C5274696
Package
SOP-8
Description
-40℃~+125℃@(Tj) 1 100mA 1mA 30V 32uV 5V 800mV@(5mA) 84dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT78L05BRZ

* Images are for reference only

HT78L05BRZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT78L05BRZ
JLCPCB Part #
C5274696
Package
SOP-8
Description
-40℃~+125℃@(Tj) 1 100mA 1mA 30V 32uV 5V 800mV@(5mA) 84dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT78L05BRZ Specifications

HT78L05BRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTCSEMI
PackageSOP-8
Power Supply Rejection Ratio (PSRR)84dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current1mA
Noise32uV
Output TypeFixed
Voltage - Supply30V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout800mV@(5mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT78L05BRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT78L05BRZ Documents

HT78L05BRZ datasheets or manufacturer documentation.

Datasheet: HT78L05BRZ Datasheet (PDF)

HT78L05BRZ Schematic Symbol & PCB Footprint

The HT78L05BRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.