



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Voltage Drift(Vos TC) | 1.96uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 200nA | |
| Features | Built-in hysteresis | |
| Propagation Delay Time | 140ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT8052ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Voltage Drift(Vos TC) | 1.96uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 200nA | |
| Features | Built-in hysteresis | |
| Propagation Delay Time | 140ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8052ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT8052ARZ datasheets or manufacturer documentation.
Datasheet: HT8052ARZ Datasheet (PDF)
The HT8052ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.