Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. HT3915ANZ
HT3915ANZ - 1
HT3915ANZ - 2
HT3915ANZ - 3
HT3915ANZ - 4
Extended1/4
* Images are for reference only
HT3915ANZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT3915ANZ
JLCPCB Part #
C5274685
Package
DIP-18
Description
0℃~+70℃ 13mA 3V~25V DIP-18 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerHTCSEMI
PackageDIP-18
Output Current13mA
FeaturesDimming function、Indicator light mode
Input Voltage3V~25V
Output Voltage1.2V~1.34V
Operating temperature0℃~+70℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. HT3915ANZ
HT3915ANZ

* Images are for reference only

HT3915ANZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT3915ANZ
JLCPCB Part #
C5274685
Package
DIP-18
Description
0℃~+70℃ 13mA 3V~25V DIP-18 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT3915ANZ

* Images are for reference only

HT3915ANZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT3915ANZ
JLCPCB Part #
C5274685
Package
DIP-18
Description
0℃~+70℃ 13mA 3V~25V DIP-18 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT3915ANZ Specifications

HT3915ANZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerHTCSEMI
PackageDIP-18
Output Current13mA
FeaturesDimming function、Indicator light mode
Input Voltage3V~25V
Output Voltage1.2V~1.34V
Operating temperature0℃~+70℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT3915ANZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT3915ANZ Documents

HT3915ANZ datasheets or manufacturer documentation.

Datasheet: HT3915ANZ Datasheet (PDF)

HT3915ANZ Schematic Symbol & PCB Footprint

The HT3915ANZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.