Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KTP7066
KTP7066 - 1
KTP7066 - 2
KTP7066 - 3
Extended1/3
* Images are for reference only
KTP7066
Attributes
Value
Manufacturer
KTP
MFR.Part #
KTP7066
JLCPCB Part #
C52746270
Package
SOP-8
Description
-40℃~+150℃ 0.5W 150mA 3.3V~18V 37.33kHz~41.27kHz 6V Buck Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerKTP
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching37.33kHz~41.27kHz
Voltage - Supply6V
Output Current150mA
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV)
TopologyBuck
Pd - Power Dissipation0.5W
Output Voltage3.3V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KTP7066
KTP7066

* Images are for reference only

KTP7066

Extended
Manufacturer

KTP

MFR.Part #
KTP7066
JLCPCB Part #
C52746270
Package
SOP-8
Description
-40℃~+150℃ 0.5W 150mA 3.3V~18V 37.33kHz~41.27kHz 6V Buck Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTP7066

* Images are for reference only

KTP7066
Extended
Manufacturer

KTP

MFR.Part #
KTP7066
JLCPCB Part #
C52746270
Package
SOP-8
Description
-40℃~+150℃ 0.5W 150mA 3.3V~18V 37.33kHz~41.27kHz 6V Buck Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTP7066 Specifications

KTP7066 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerKTP
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching37.33kHz~41.27kHz
Voltage - Supply6V
Output Current150mA
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV)
TopologyBuck
Pd - Power Dissipation0.5W
Output Voltage3.3V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTP7066. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KTP7066 Schematic Symbol & PCB Footprint

The KTP7066 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.