


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | ZHOURI | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Current Rating | 1.5A | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Holder Type | Through Hole | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 15 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DC2-2.54-30PAS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | ZHOURI | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Current Rating | 1.5A | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Holder Type | Through Hole | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 15 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC2-2.54-30PAS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DC2-2.54-30PAS datasheets or manufacturer documentation.
Datasheet: DC2-2.54-30PAS Datasheet (PDF)
The DC2-2.54-30PAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.