Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. FC-2.54-16P
FC-2.54-16P - 1
FC-2.54-16P - 2
FC-2.54-16P - 3
Extended1/3
* Images are for reference only
FC-2.54-16P
Attributes
Value
Manufacturer
ZHOURI
MFR.Part #
FC-2.54-16P
JLCPCB Part #
C5274611
Package
P=2.54mm
Description
-45℃~+105℃ 1.5A 2 2.54mm 2x8P 8 Black Brass Free Hanging Pressure fitting head (with reverse flap cover) P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerZHOURI
PackageP=2.54mm
Operating Temperature-45℃~+105℃
Number of Positions or Pins2x8P
Number of Rows2
ColorBlack
Connector TypePressure fitting head (with reverse flap cover)
Current Rating1.5A
Contact MaterialBrass
Pitch2.54mm
Holder TypeFree Hanging
Number of PINs Per Row8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. FC-2.54-16P
FC-2.54-16P

* Images are for reference only

FC-2.54-16P

Extended
Manufacturer

ZHOURI

MFR.Part #
FC-2.54-16P
JLCPCB Part #
C5274611
Package
P=2.54mm
Description
-45℃~+105℃ 1.5A 2 2.54mm 2x8P 8 Black Brass Free Hanging Pressure fitting head (with reverse flap cover) P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FC-2.54-16P

* Images are for reference only

FC-2.54-16P
Extended
Manufacturer

ZHOURI

MFR.Part #
FC-2.54-16P
JLCPCB Part #
C5274611
Package
P=2.54mm
Description
-45℃~+105℃ 1.5A 2 2.54mm 2x8P 8 Black Brass Free Hanging Pressure fitting head (with reverse flap cover) P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FC-2.54-16P Specifications

FC-2.54-16P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerZHOURI
PackageP=2.54mm
Operating Temperature-45℃~+105℃
Number of Positions or Pins2x8P
Number of Rows2
ColorBlack
Connector TypePressure fitting head (with reverse flap cover)
Current Rating1.5A
Contact MaterialBrass
Pitch2.54mm
Holder TypeFree Hanging
Number of PINs Per Row8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-2.54-16P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FC-2.54-16P Documents

FC-2.54-16P datasheets or manufacturer documentation.

Datasheet: FC-2.54-16P Datasheet (PDF)

FC-2.54-16P Schematic Symbol & PCB Footprint

The FC-2.54-16P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.