Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCP020505P
DCP020505P - 1
DCP020505P - 2
DCP020505P - 3
Extended1/3
* Images are for reference only
DCP020505P
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DCP020505P
JLCPCB Part #
C527461
Package
PDIP-7
Description
1 1kV 2W 4.5V~5.5V 400mA 5V 80% PDIP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackagePDIP-7
Output Current(Max)400mA
Conversion Efficiency80%
Output Power2W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection、Overheat protection、External clock synchronization
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCP020505P
DCP020505P

* Images are for reference only

DCP020505P

Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP020505P
JLCPCB Part #
C527461
Package
PDIP-7
Description
1 1kV 2W 4.5V~5.5V 400mA 5V 80% PDIP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP020505P

* Images are for reference only

DCP020505P
Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP020505P
JLCPCB Part #
C527461
Package
PDIP-7
Description
1 1kV 2W 4.5V~5.5V 400mA 5V 80% PDIP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP020505P Specifications

DCP020505P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackagePDIP-7
Output Current(Max)400mA
Conversion Efficiency80%
Output Power2W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection、Overheat protection、External clock synchronization
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCP020505P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCP020505P Documents

DCP020505P datasheets or manufacturer documentation.

Datasheet: DCP020505P Datasheet (PDF)

DCP020505P Schematic Symbol & PCB Footprint

The DCP020505P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.