Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCP010512BP
DCP010512BP - 1
DCP010512BP - 2
DCP010512BP - 3
Extended1/3
* Images are for reference only
DCP010512BP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DCP010512BP
JLCPCB Part #
C527458
Package
PDIP-7
Description
-40℃~+100℃ 1 12V 19.7mm 1W 1kV 400kHz 5.3mm 5.5V 8.3mm 83mA 85% Overheat protection PDIP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackagePDIP-7
Operating Temperature-40℃~+100℃
Output Current(Max)83mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency85%
Length19.7mm
Voltage - Supply5.5V
Frequency400kHz
Height5.3mm
FeaturesOver-temperature protection、External clock synchronization
Width8.3mm
Output Voltage12V
Quiescent Supply Current29mA
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCP010512BP
DCP010512BP

* Images are for reference only

DCP010512BP

Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP010512BP
JLCPCB Part #
C527458
Package
PDIP-7
Description
-40℃~+100℃ 1 12V 19.7mm 1W 1kV 400kHz 5.3mm 5.5V 8.3mm 83mA 85% Overheat protection PDIP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP010512BP

* Images are for reference only

DCP010512BP
Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP010512BP
JLCPCB Part #
C527458
Package
PDIP-7
Description
-40℃~+100℃ 1 12V 19.7mm 1W 1kV 400kHz 5.3mm 5.5V 8.3mm 83mA 85% Overheat protection PDIP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP010512BP Specifications

DCP010512BP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackagePDIP-7
Operating Temperature-40℃~+100℃
Output Current(Max)83mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency85%
Length19.7mm
Voltage - Supply5.5V
Frequency400kHz
Height5.3mm
FeaturesOver-temperature protection、External clock synchronization
Width8.3mm
Output Voltage12V
Quiescent Supply Current29mA
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCP010512BP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCP010512BP Documents

DCP010512BP datasheets or manufacturer documentation.

Datasheet: DCP010512BP Datasheet (PDF)

DCP010512BP Schematic Symbol & PCB Footprint

The DCP010512BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.