Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCP010505BP-U
DCP010505BP-U - 1
DCP010505BP-U - 2
DCP010505BP-U - 3
Extended1/3
* Images are for reference only
DCP010505BP-U
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DCP010505BP-U
JLCPCB Part #
C527456
Package
SOP-7
Description
-40℃~+100℃ 19mA 1W 1kV 200mA 20mVp-p 4.5V~5.5V 4.75V~5.25V 80% 800kHz Overheat protection SOP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSOP-7
Operating Temperature-40℃~+100℃
Output Current(Max)200mA
Conversion Efficiency80%
Output Power1W
Length20.32mm
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
Frequency800kHz
FeaturesOver-temperature protection、External clock synchronization
Output Voltage4.75V~5.25V
Quiescent Supply Current19mA
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCP010505BP-U
DCP010505BP-U

* Images are for reference only

DCP010505BP-U

Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP010505BP-U
JLCPCB Part #
C527456
Package
SOP-7
Description
-40℃~+100℃ 19mA 1W 1kV 200mA 20mVp-p 4.5V~5.5V 4.75V~5.25V 80% 800kHz Overheat protection SOP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP010505BP-U

* Images are for reference only

DCP010505BP-U
Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP010505BP-U
JLCPCB Part #
C527456
Package
SOP-7
Description
-40℃~+100℃ 19mA 1W 1kV 200mA 20mVp-p 4.5V~5.5V 4.75V~5.25V 80% 800kHz Overheat protection SOP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP010505BP-U Specifications

DCP010505BP-U technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSOP-7
Operating Temperature-40℃~+100℃
Output Current(Max)200mA
Conversion Efficiency80%
Output Power1W
Length20.32mm
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
Frequency800kHz
FeaturesOver-temperature protection、External clock synchronization
Output Voltage4.75V~5.25V
Quiescent Supply Current19mA
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCP010505BP-U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCP010505BP-U Documents

DCP010505BP-U datasheets or manufacturer documentation.

Datasheet: DCP010505BP-U Datasheet (PDF)

DCP010505BP-U Schematic Symbol & PCB Footprint

The DCP010505BP-U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.