



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin | |
| Actuator Color | Black | |
| Length | 14.8mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 13.7mm | |
| Circuit | 4PDT | |
| Mounting Type | Through Hole | |
| Width | 6.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-SS42D02-G3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin | |
| Actuator Color | Black | |
| Length | 14.8mm | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 13.7mm | |
| Circuit | 4PDT | |
| Mounting Type | Through Hole | |
| Width | 6.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-SS42D02-G3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-SS42D02-G3 datasheets or manufacturer documentation.
Datasheet: KH-SS42D02-G3 Datasheet (PDF)
The KH-SS42D02-G3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.