Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5271IPFP
ADS5271IPFP - 1
ADS5271IPFP - 2
ADS5271IPFP - 3
Extended1/3
* Images are for reference only
ADS5271IPFP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS5271IPFP
JLCPCB Part #
C527441
Package
HTQFP-80(12x12)
Description
-40℃~+85℃ 0.6LSB 12 3V~3.6V 50MHz 8 LVDS HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Clock Frequency20MHz~50MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio70.5dB
Integral non - linearity0.6LSB
Voltage - Supply3V~3.6V
Quiescent Current (Iq)27.88mA
Sampling Rate50MHz
FeaturesSimultaneous sampling
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5271IPFP
ADS5271IPFP

* Images are for reference only

ADS5271IPFP

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5271IPFP
JLCPCB Part #
C527441
Package
HTQFP-80(12x12)
Description
-40℃~+85℃ 0.6LSB 12 3V~3.6V 50MHz 8 LVDS HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5271IPFP

* Images are for reference only

ADS5271IPFP
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5271IPFP
JLCPCB Part #
C527441
Package
HTQFP-80(12x12)
Description
-40℃~+85℃ 0.6LSB 12 3V~3.6V 50MHz 8 LVDS HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5271IPFP Specifications

ADS5271IPFP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Clock Frequency20MHz~50MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio70.5dB
Integral non - linearity0.6LSB
Voltage - Supply3V~3.6V
Quiescent Current (Iq)27.88mA
Sampling Rate50MHz
FeaturesSimultaneous sampling
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS5271IPFP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS5271IPFP Documents

ADS5271IPFP datasheets or manufacturer documentation.

Datasheet: ADS5271IPFP Datasheet (PDF)

ADS5271IPFP Schematic Symbol & PCB Footprint

The ADS5271IPFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.