Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LTVS23H712CLT1G
LTVS23H712CLT1G
Extended
* Images are for reference only
LTVS23H712CLT1G
Attributes
Value
Manufacturer
LRC
MFR.Part #
LTVS23H712CLT1G
JLCPCB Part #
C5274361
Package
SOT-23
Description
-55℃~+125℃ 100nA 12V 13.3V 17A@8/20us 23V 32pF、35pF、75pF、75pF 400W@8/20us ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance32pF、35pF、75pF、75pF
Peak Pulse Power Dissipation (Ppp)400W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage23V
Peak Pulse Current (Ipp)17A@8/20us
Voltage - Breakdown13.3V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LTVS23H712CLT1G
LTVS23H712CLT1G

* Images are for reference only

LTVS23H712CLT1G

Extended
Manufacturer

LRC

MFR.Part #
LTVS23H712CLT1G
JLCPCB Part #
C5274361
Package
SOT-23
Description
-55℃~+125℃ 100nA 12V 13.3V 17A@8/20us 23V 32pF、35pF、75pF、75pF 400W@8/20us ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTVS23H712CLT1G

* Images are for reference only

LTVS23H712CLT1G
Extended
Manufacturer

LRC

MFR.Part #
LTVS23H712CLT1G
JLCPCB Part #
C5274361
Package
SOT-23
Description
-55℃~+125℃ 100nA 12V 13.3V 17A@8/20us 23V 32pF、35pF、75pF、75pF 400W@8/20us ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTVS23H712CLT1G Specifications

LTVS23H712CLT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance32pF、35pF、75pF、75pF
Peak Pulse Power Dissipation (Ppp)400W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage23V
Peak Pulse Current (Ipp)17A@8/20us
Voltage - Breakdown13.3V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTVS23H712CLT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTVS23H712CLT1G Documents

LTVS23H712CLT1G datasheets or manufacturer documentation.

Datasheet: LTVS23H712CLT1G Datasheet (PDF)

LTVS23H712CLT1G Schematic Symbol & PCB Footprint

The LTVS23H712CLT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.