Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESDA14V2LT1G
LESDA14V2LT1G
Extended
* Images are for reference only
LESDA14V2LT1G
Attributes
Value
Manufacturer
LRC
MFR.Part #
LESDA14V2LT1G
JLCPCB Part #
C5274358
Package
SOT-23
Description
-40℃~+125℃ 12V 14.2V 2 300W@8/20us 5uA 90pF ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance90pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown14.2V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LESDA14V2LT1G
LESDA14V2LT1G

* Images are for reference only

LESDA14V2LT1G

Extended
Manufacturer

LRC

MFR.Part #
LESDA14V2LT1G
JLCPCB Part #
C5274358
Package
SOT-23
Description
-40℃~+125℃ 12V 14.2V 2 300W@8/20us 5uA 90pF ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESDA14V2LT1G

* Images are for reference only

LESDA14V2LT1G
Extended
Manufacturer

LRC

MFR.Part #
LESDA14V2LT1G
JLCPCB Part #
C5274358
Package
SOT-23
Description
-40℃~+125℃ 12V 14.2V 2 300W@8/20us 5uA 90pF ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LESDA14V2LT1G Specifications

LESDA14V2LT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance90pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown14.2V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LESDA14V2LT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LESDA14V2LT1G Schematic Symbol & PCB Footprint

The LESDA14V2LT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.