Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG2524DR
SG2524DR - 1
SG2524DR - 2
SG2524DR - 3
Extended1/3
* Images are for reference only
SG2524DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SG2524DR
JLCPCB Part #
C527423
Package
SOIC-16
Description
-25℃~+85℃@(TA) 45% 450kHz 8V~40V Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward SOIC-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-25℃~+85℃
Frequency - Switching450kHz
Output TypeAdjustable
Voltage - Supply8V~40V
Quiescent Current8mA
FeaturesOvercurrent Protection、Frequency synchronization、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyPush-Pull
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG2524DR
SG2524DR

* Images are for reference only

SG2524DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
SG2524DR
JLCPCB Part #
C527423
Package
SOIC-16
Description
-25℃~+85℃@(TA) 45% 450kHz 8V~40V Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward SOIC-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2524DR

* Images are for reference only

SG2524DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
SG2524DR
JLCPCB Part #
C527423
Package
SOIC-16
Description
-25℃~+85℃@(TA) 45% 450kHz 8V~40V Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward SOIC-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2524DR Specifications

SG2524DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-25℃~+85℃
Frequency - Switching450kHz
Output TypeAdjustable
Voltage - Supply8V~40V
Quiescent Current8mA
FeaturesOvercurrent Protection、Frequency synchronization、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyPush-Pull
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG2524DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG2524DR Documents

SG2524DR datasheets or manufacturer documentation.

Datasheet: SG2524DR Datasheet (PDF)

SG2524DR Schematic Symbol & PCB Footprint

The SG2524DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.