



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.3V~3.6V | |
| Features | Digital filtering、Power-down mode | |
| Interface Type | I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCM5100PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.3V~3.6V | |
| Features | Digital filtering、Power-down mode | |
| Interface Type | I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM5100PWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCM5100PWR datasheets or manufacturer documentation.
Datasheet: PCM5100PWR Datasheet (PDF)
The PCM5100PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.