Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. A2541HWR-2x2P
A2541HWR-2x2P - 1
A2541HWR-2x2P - 2
A2541HWR-2x2P - 3
Extended1/3
* Images are for reference only
A2541HWR-2x2P
Attributes
Value
Manufacturer
CJT(Changjiang Connectors)
MFR.Part #
A2541HWR-2x2P
JLCPCB Part #
C5274171
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 250V 2x2P 3.2mm 3A 4P 5mm Brass Gold Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerCJT(Changjiang Connectors)
PackagePush-Pull,P=2.54mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height5mm
Number of Positions4P
Current Rating3A
Row Spacing2.54mm
Holes DirectionSide
Mounting TypeRight Angle
Holes Structure2x2P
Contact PlatingGold
Contact MaterialBrass
Pitch2.54mm
PIN Length3.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. A2541HWR-2x2P
A2541HWR-2x2P

* Images are for reference only

A2541HWR-2x2P

Extended
Manufacturer

CJT(Changjiang Connectors)

MFR.Part #
A2541HWR-2x2P
JLCPCB Part #
C5274171
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 250V 2x2P 3.2mm 3A 4P 5mm Brass Gold Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2541HWR-2x2P

* Images are for reference only

A2541HWR-2x2P
Extended
Manufacturer

CJT(Changjiang Connectors)

MFR.Part #
A2541HWR-2x2P
JLCPCB Part #
C5274171
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 250V 2x2P 3.2mm 3A 4P 5mm Brass Gold Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2541HWR-2x2P Specifications

A2541HWR-2x2P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerCJT(Changjiang Connectors)
PackagePush-Pull,P=2.54mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height5mm
Number of Positions4P
Current Rating3A
Row Spacing2.54mm
Holes DirectionSide
Mounting TypeRight Angle
Holes Structure2x2P
Contact PlatingGold
Contact MaterialBrass
Pitch2.54mm
PIN Length3.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2541HWR-2x2P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A2541HWR-2x2P Documents

A2541HWR-2x2P datasheets or manufacturer documentation.

Datasheet: A2541HWR-2x2P Datasheet (PDF)

A2541HWR-2x2P Schematic Symbol & PCB Footprint

The A2541HWR-2x2P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.