
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | TDSEMIC | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Number of Nodes | 32 | |
| Features | Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | 520uA | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX483ESA-TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | TDSEMIC | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Number of Nodes | 32 | |
| Features | Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | 520uA | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX483ESA-TD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX483ESA-TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.