
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | TDSEMIC | |
| Package | DIP-16 | |
| Common Mode Rejection Ratio (CMRR) | 110dB | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 0.6uA | |
| Single Supply | 9.5V~32V | |
| Ib - Input Bias Current | 5uA | |
| Slew Rate | 50V/us | |
| Amplifier Type | Transconductance Amplifier | |
| Dual Supply | -16V~-4.75V、4.75V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM13700MN-TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | TDSEMIC | |
| Package | DIP-16 | |
| Common Mode Rejection Ratio (CMRR) | 110dB | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 0.6uA | |
| Single Supply | 9.5V~32V | |
| Ib - Input Bias Current | 5uA | |
| Slew Rate | 50V/us | |
| Amplifier Type | Transconductance Amplifier | |
| Dual Supply | -16V~-4.75V、4.75V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM13700MN-TD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM13700MN-TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.