
- Manufacturer
- MFR.Part #
- ANT5320LL04R2455A
- JLCPCB Part #
- C5274124
- Package
- SMD,5.3x2mm
- Description
- -40℃~+105℃ 150MHz、900MHz 1W 2.09dBi、4.32dBi 2.45GHz、5.5GHz 50Ω SMD,5.3x2mm Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | SMD,5.3x2mm | |
| Peak Gain | 2.09dBi、4.32dBi | |
| Operating Temperature | -40℃~+105℃ | |
| Bandwidth | 150MHz、900MHz | |
| Frequency(Center/Band) | 2.45GHz、5.5GHz | |
| Impedance | 50Ω | |
| Power | 1W |

* Images are for reference only
ANT5320LL04R2455A
Extended- Manufacturer
- MFR.Part #
- ANT5320LL04R2455A
- JLCPCB Part #
- C5274124
- Package
- SMD,5.3x2mm
- Description
- -40℃~+105℃ 150MHz、900MHz 1W 2.09dBi、4.32dBi 2.45GHz、5.5GHz 50Ω SMD,5.3x2mm Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ANT5320LL04R2455A
- JLCPCB Part #
- C5274124
- Package
- SMD,5.3x2mm
- Description
- -40℃~+105℃ 150MHz、900MHz 1W 2.09dBi、4.32dBi 2.45GHz、5.5GHz 50Ω SMD,5.3x2mm Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANT5320LL04R2455A Specifications
ANT5320LL04R2455A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | SMD,5.3x2mm | |
| Peak Gain | 2.09dBi、4.32dBi | |
| Operating Temperature | -40℃~+105℃ | |
| Bandwidth | 150MHz、900MHz | |
| Frequency(Center/Band) | 2.45GHz、5.5GHz | |
| Impedance | 50Ω | |
| Power | 1W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT5320LL04R2455A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANT5320LL04R2455A Schematic Symbol & PCB Footprint
The ANT5320LL04R2455A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.