Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. P0080SC
P0080SC - 1
P0080SC - 2
P0080SC - 3
Extended1/3
* Images are for reference only
P0080SC
Attributes
Value
Manufacturer
hongjiacheng
MFR.Part #
P0080SC
JLCPCB Part #
C52741126
Package
SMB
Description
100pF 2.2A 25V 400A 4V 50mA 5uA 6V SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
Manufacturerhongjiacheng
PackageSMB
Peak Pulse Current-Ipp (10/1000us)400A
Off-state Capacitance (Co)100pF
Hold Current(Ih)50mA
On - State Current(It)2.2A
Current - Leakage5uA
Operating Temperature Range-40℃~+150℃
On - State Voltage(VT)4V
Peak off - state voltage(Vdrm)6V
Switching Voltage(Vs)25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. P0080SC
P0080SC

* Images are for reference only

P0080SC

Extended
Manufacturer

hongjiacheng

MFR.Part #
P0080SC
JLCPCB Part #
C52741126
Package
SMB
Description
100pF 2.2A 25V 400A 4V 50mA 5uA 6V SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P0080SC

* Images are for reference only

P0080SC
Extended
Manufacturer

hongjiacheng

MFR.Part #
P0080SC
JLCPCB Part #
C52741126
Package
SMB
Description
100pF 2.2A 25V 400A 4V 50mA 5uA 6V SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P0080SC Specifications

P0080SC technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
Manufacturerhongjiacheng
PackageSMB
Peak Pulse Current-Ipp (10/1000us)400A
Off-state Capacitance (Co)100pF
Hold Current(Ih)50mA
On - State Current(It)2.2A
Current - Leakage5uA
Operating Temperature Range-40℃~+150℃
On - State Voltage(VT)4V
Peak off - state voltage(Vdrm)6V
Switching Voltage(Vs)25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P0080SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P0080SC Schematic Symbol & PCB Footprint

The P0080SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.