


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Shenzhen CYT Semicon Tech | |
| Package | BGA-133(15x15) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck-Boost | |
| Frequency - Switching | 530kHz | |
| Voltage - Supply | 5.5V~32V | |
| Output Type | Adjustable | |
| Output Current | 8A | |
| Quiescent Current | 55mA | |
| Features | Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V~15V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDM4613IY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Shenzhen CYT Semicon Tech | |
| Package | BGA-133(15x15) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck-Boost | |
| Frequency - Switching | 530kHz | |
| Voltage - Supply | 5.5V~32V | |
| Output Type | Adjustable | |
| Output Current | 8A | |
| Quiescent Current | 55mA | |
| Features | Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V~15V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDM4613IY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CDM4613IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.