


- Manufacturer
- MFR.Part #
- FPC30-T1T1-2040-A
- JLCPCB Part #
- C52740775
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- 0.3mm 0.5mm 1.5mm 30P 50V Copper Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | SHETIME | |
| Package | SMD,P=0.5mm(Staggered pins) | |
| Operating Temperature | -20℃~+85℃ | |
| Rated Voltage (Max) | 50V | |
| FPC/FFC Lock | Without buckle | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 1.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Locking Feature | Slide Lock | |
| Current Rating (Max) | 400mA | |
| Forward Foot / Back Foot | Normal Contact | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Pitch | 0.5mm | |
| Number of Contacts | 30P |

* Images are for reference only
FPC30-T1T1-2040-A
Extended- Manufacturer
- MFR.Part #
- FPC30-T1T1-2040-A
- JLCPCB Part #
- C52740775
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- 0.3mm 0.5mm 1.5mm 30P 50V Copper Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FPC30-T1T1-2040-A
- JLCPCB Part #
- C52740775
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- 0.3mm 0.5mm 1.5mm 30P 50V Copper Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FPC30-T1T1-2040-A Specifications
FPC30-T1T1-2040-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | SHETIME | |
| Package | SMD,P=0.5mm(Staggered pins) | |
| Operating Temperature | -20℃~+85℃ | |
| Rated Voltage (Max) | 50V | |
| FPC/FFC Lock | Without buckle | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 1.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Locking Feature | Slide Lock | |
| Current Rating (Max) | 400mA | |
| Forward Foot / Back Foot | Normal Contact | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Pitch | 0.5mm | |
| Number of Contacts | 30P |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPC30-T1T1-2040-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FPC30-T1T1-2040-A Schematic Symbol & PCB Footprint
The FPC30-T1T1-2040-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.