


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | SHETIME | |
| Package | SMD | |
| Number of Detents / Pulses (Incremental) | 12 | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 500mA | |
| Encoder Type | Incremental | |
| Number of Positions (Absolute) | 12 | |
| Shaft Reset | Non-resettable | |
| Mounting Type | Vertical welding | |
| Whether to Press Down | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMQ22-N1A1-2012-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | SHETIME | |
| Package | SMD | |
| Number of Detents / Pulses (Incremental) | 12 | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 500mA | |
| Encoder Type | Incremental | |
| Number of Positions (Absolute) | 12 | |
| Shaft Reset | Non-resettable | |
| Mounting Type | Vertical welding | |
| Whether to Press Down | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMQ22-N1A1-2012-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BMQ22-N1A1-2012-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.