Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P14C13
P14C13 - 1
P14C13 - 2
P14C13 - 3
P14C13 - 4
Extended1/4
* Images are for reference only
P14C13
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
P14C13
JLCPCB Part #
C5274035
Package
SOT-23
Description
-40℃~+85℃ 1A 250mΩ 3.5V~32V Load Switch Over Voltage Protection、Over Temperature Protection SOT-23 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageSOT-23
TypeLoad Switch
Voltage - Supply3.5V~32V
Operating Temperature --40℃~+85℃
Maximum Continuous Current1A
FeaturesOvervoltage Protection、Under-voltage lockout、Over temperature protection
RDS(on)250mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P14C13
P14C13

* Images are for reference only

P14C13

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P14C13
JLCPCB Part #
C5274035
Package
SOT-23
Description
-40℃~+85℃ 1A 250mΩ 3.5V~32V Load Switch Over Voltage Protection、Over Temperature Protection SOT-23 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P14C13

* Images are for reference only

P14C13
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P14C13
JLCPCB Part #
C5274035
Package
SOT-23
Description
-40℃~+85℃ 1A 250mΩ 3.5V~32V Load Switch Over Voltage Protection、Over Temperature Protection SOT-23 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P14C13 Specifications

P14C13 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageSOT-23
TypeLoad Switch
Voltage - Supply3.5V~32V
Operating Temperature --40℃~+85℃
Maximum Continuous Current1A
FeaturesOvervoltage Protection、Under-voltage lockout、Over temperature protection
RDS(on)250mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P14C13. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P14C13 Schematic Symbol & PCB Footprint

The P14C13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.