
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | LRC | |
| Package | DFN-8B(5x6) | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 60V | |
| RDS(on) | 9.5mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LN7508DT1WG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | LRC | |
| Package | DFN-8B(5x6) | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 60V | |
| RDS(on) | 9.5mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LN7508DT1WG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LN7508DT1WG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.