Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SMB200XM
SMB200XM - 1
SMB200XM - 2
SMB200XM - 3
Extended1/3
* Images are for reference only
SMB200XM
Attributes
Value
Manufacturer
SURGING
MFR.Part #
SMB200XM
JLCPCB Part #
C527148
Package
1206
Description
0.5pF 1.6mm 1.6mm 2 200V 3.2mm 500A 750V ±30% 1206 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSURGING
Package1206
Impulse Discharge Current500A
Length3.2mm
Impulse Breakdown Voltage(Vimp)750V
Voltage - DC Spark Over (Nom)200V
Tolerance±30%
inter-electrode capacitance0.5pF
Height1.6mm
Number of Poles2
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SMB200XM
SMB200XM

* Images are for reference only

SMB200XM

Extended
Manufacturer

SURGING

MFR.Part #
SMB200XM
JLCPCB Part #
C527148
Package
1206
Description
0.5pF 1.6mm 1.6mm 2 200V 3.2mm 500A 750V ±30% 1206 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMB200XM

* Images are for reference only

SMB200XM
Extended
Manufacturer

SURGING

MFR.Part #
SMB200XM
JLCPCB Part #
C527148
Package
1206
Description
0.5pF 1.6mm 1.6mm 2 200V 3.2mm 500A 750V ±30% 1206 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMB200XM Specifications

SMB200XM technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSURGING
Package1206
Impulse Discharge Current500A
Length3.2mm
Impulse Breakdown Voltage(Vimp)750V
Voltage - DC Spark Over (Nom)200V
Tolerance±30%
inter-electrode capacitance0.5pF
Height1.6mm
Number of Poles2
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMB200XM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMB200XM Documents

SMB200XM datasheets or manufacturer documentation.

Datasheet: SMB200XM Datasheet (PDF)

SMB200XM Schematic Symbol & PCB Footprint

The SMB200XM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.