Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFML8244TR(UMW)
IRFML8244TR(UMW) - 1
IRFML8244TR(UMW) - 2
IRFML8244TR(UMW) - 3
IRFML8244TR(UMW) - 4
Extended1/4
* Images are for reference only
IRFML8244TR(UMW)
Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
IRFML8244TR(UMW)
JLCPCB Part #
C5271199
Package
SOT-23
Description
1 N-channel 1.25W 1.7V 110pF 20mΩ@10V 25V 430pF 49pF 5.4nC@13V 5.8A SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOT-23
Input Capacitance(Ciss)430pF
Gate Threshold Voltage (Vgs(th))1.7V
Number1 N-channel
Gate Charge(Qg)5.4nC@13V
Reverse Transfer Capacitance (Crss@Vds)49pF
Current - Continuous Drain(Id)5.8A
Drain to Source Voltage25V
Output Capacitance(Coss)110pF
Pd - Power Dissipation1.25W
RDS(on)20mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFML8244TR(UMW)
IRFML8244TR(UMW)

* Images are for reference only

IRFML8244TR(UMW)

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
IRFML8244TR(UMW)
JLCPCB Part #
C5271199
Package
SOT-23
Description
1 N-channel 1.25W 1.7V 110pF 20mΩ@10V 25V 430pF 49pF 5.4nC@13V 5.8A SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFML8244TR(UMW)

* Images are for reference only

IRFML8244TR(UMW)
Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
IRFML8244TR(UMW)
JLCPCB Part #
C5271199
Package
SOT-23
Description
1 N-channel 1.25W 1.7V 110pF 20mΩ@10V 25V 430pF 49pF 5.4nC@13V 5.8A SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFML8244TR(UMW) Specifications

IRFML8244TR(UMW) technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOT-23
Input Capacitance(Ciss)430pF
Gate Threshold Voltage (Vgs(th))1.7V
Number1 N-channel
Gate Charge(Qg)5.4nC@13V
Reverse Transfer Capacitance (Crss@Vds)49pF
Current - Continuous Drain(Id)5.8A
Drain to Source Voltage25V
Output Capacitance(Coss)110pF
Pd - Power Dissipation1.25W
RDS(on)20mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFML8244TR(UMW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRFML8244TR(UMW) Documents

IRFML8244TR(UMW) datasheets or manufacturer documentation.

Datasheet: IRFML8244TR(UMW) Datasheet (PDF)

IRFML8244TR(UMW) Schematic Symbol & PCB Footprint

The IRFML8244TR(UMW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.