FDMS2672-VB - 1
FDMS2672-VB - 2
FDMS2672-VB - 3
Extended1/3
* Images are for reference only
FDMS2672-VB
Attributes
Value
Manufacturer
MFR.Part #
FDMS2672-VB
JLCPCB Part #
C52711338
Package
DFN-8(5x6)
Description
DFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVBsemi Elec
PackageDFN-8(5x6)
Operating Temperature-55℃~+175℃
Vgs±20V
Gate Charge(Qg)48nC
Reverse Transfer Capacitance (Crss@Vds)225pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage200V
Output Capacitance(Coss)470pF
RDS(on)63mΩ@10V
TypeN-Channel
Input Capacitance(Ciss)1.1nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation136W