Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TP4057(LX)
TP4057(LX) - 1
TP4057(LX) - 2
TP4057(LX) - 3
Extended1/3
* Images are for reference only
TP4057(LX)
Attributes
Value
Manufacturer
lingxingic
MFR.Part #
TP4057(LX)
JLCPCB Part #
C52711172
Package
SOT-23-6
Description
-40℃~+85℃ 1 4.2V 4.5V~5.5V 500mA 70uA Charging IC Lithium Battery SOT-23-6 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufacturerlingxingic
PackageSOT-23-6
Charging Saturation Voltage4.2V
Supply Current (Iq)70uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max500mA
Number of Cells1
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TP4057(LX)
TP4057(LX)

* Images are for reference only

TP4057(LX)

Extended
Manufacturer

lingxingic

MFR.Part #
TP4057(LX)
JLCPCB Part #
C52711172
Package
SOT-23-6
Description
-40℃~+85℃ 1 4.2V 4.5V~5.5V 500mA 70uA Charging IC Lithium Battery SOT-23-6 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP4057(LX)

* Images are for reference only

TP4057(LX)
Extended
Manufacturer

lingxingic

MFR.Part #
TP4057(LX)
JLCPCB Part #
C52711172
Package
SOT-23-6
Description
-40℃~+85℃ 1 4.2V 4.5V~5.5V 500mA 70uA Charging IC Lithium Battery SOT-23-6 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP4057(LX) Specifications

TP4057(LX) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufacturerlingxingic
PackageSOT-23-6
Charging Saturation Voltage4.2V
Supply Current (Iq)70uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max500mA
Number of Cells1
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP4057(LX). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP4057(LX) Schematic Symbol & PCB Footprint

The TP4057(LX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.