Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. L99LDLH32TR
L99LDLH32TR - 1
L99LDLH32TR - 2
L99LDLH32TR - 3
Extended1/3
* Images are for reference only
L99LDLH32TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L99LDLH32TR
JLCPCB Part #
C5269497
Package
VFQFPN-48(7x7)
Description
-40℃~+150℃ 15mA 32 5.5V~28V 5V Analog、PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection VFQFPN-48(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-48(7x7)
Number of Channels32
Voltage - Input(DC)5.5V~28V
Output Current15mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Output Voltage5V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. L99LDLH32TR
L99LDLH32TR

* Images are for reference only

L99LDLH32TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99LDLH32TR
JLCPCB Part #
C5269497
Package
VFQFPN-48(7x7)
Description
-40℃~+150℃ 15mA 32 5.5V~28V 5V Analog、PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection VFQFPN-48(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99LDLH32TR

* Images are for reference only

L99LDLH32TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99LDLH32TR
JLCPCB Part #
C5269497
Package
VFQFPN-48(7x7)
Description
-40℃~+150℃ 15mA 32 5.5V~28V 5V Analog、PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection VFQFPN-48(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99LDLH32TR Specifications

L99LDLH32TR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-48(7x7)
Number of Channels32
Voltage - Input(DC)5.5V~28V
Output Current15mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Output Voltage5V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L99LDLH32TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L99LDLH32TR Documents

L99LDLH32TR datasheets or manufacturer documentation.

Datasheet: L99LDLH32TR Datasheet (PDF)

L99LDLH32TR Schematic Symbol & PCB Footprint

The L99LDLH32TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.