Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. 74VHC14YTTR
74VHC14YTTR - 1
74VHC14YTTR - 2
74VHC14YTTR - 3
Extended1/3
* Images are for reference only
74VHC14YTTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
74VHC14YTTR
JLCPCB Part #
C5269236
Package
TSSOP-14-175mil
Description
-55℃~+125℃ 0V~100mV、360mV、440mV、550mV 1 1.2V~2.2V、1.75V~3.15V、2.15V~3.85V 1.9V~2V、2.58V、2.9V~3V、3.94V、4.4V~4.5V 20uA 2V~5.5V 5.5ns@5V,15pF 6 74VHC 8mA 8mA 900mV~1.9V、1.35V~2.75V、1.65V~3.35V TSSOP-14-175mil Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerSTMicroelectronics
PackageTSSOP-14-175mil
Output Logic Level - Low0V~100mV、360mV、440mV、550mV
Operating Temperature-55℃~+125℃
Propagation Delay5.5ns@5V,15pF
Output Logic Level - High1.9V~2V、2.58V、2.9V~3V、3.94V、4.4V~4.5V
Current - Output High(IOH)8mA
Input Logic Level - Low900mV~1.9V、1.35V~2.75V、1.65V~3.35V
Input typeSchmitt trigger
Series74VHC
Input Logic Level - High1.2V~2.2V、1.75V~3.15V、2.15V~3.85V
Voltage - Supply2V~5.5V
Number of Gates6
Quiescent Current20uA
FeaturesOvervoltage-tolerant input、Local shutdown mode
Inputs per Gates1
Current - Output Low(IOL)8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. 74VHC14YTTR
74VHC14YTTR

* Images are for reference only

74VHC14YTTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
74VHC14YTTR
JLCPCB Part #
C5269236
Package
TSSOP-14-175mil
Description
-55℃~+125℃ 0V~100mV、360mV、440mV、550mV 1 1.2V~2.2V、1.75V~3.15V、2.15V~3.85V 1.9V~2V、2.58V、2.9V~3V、3.94V、4.4V~4.5V 20uA 2V~5.5V 5.5ns@5V,15pF 6 74VHC 8mA 8mA 900mV~1.9V、1.35V~2.75V、1.65V~3.35V TSSOP-14-175mil Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74VHC14YTTR

* Images are for reference only

74VHC14YTTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
74VHC14YTTR
JLCPCB Part #
C5269236
Package
TSSOP-14-175mil
Description
-55℃~+125℃ 0V~100mV、360mV、440mV、550mV 1 1.2V~2.2V、1.75V~3.15V、2.15V~3.85V 1.9V~2V、2.58V、2.9V~3V、3.94V、4.4V~4.5V 20uA 2V~5.5V 5.5ns@5V,15pF 6 74VHC 8mA 8mA 900mV~1.9V、1.35V~2.75V、1.65V~3.35V TSSOP-14-175mil Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74VHC14YTTR Specifications

74VHC14YTTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerSTMicroelectronics
PackageTSSOP-14-175mil
Output Logic Level - Low0V~100mV、360mV、440mV、550mV
Operating Temperature-55℃~+125℃
Propagation Delay5.5ns@5V,15pF
Output Logic Level - High1.9V~2V、2.58V、2.9V~3V、3.94V、4.4V~4.5V
Current - Output High(IOH)8mA
Input Logic Level - Low900mV~1.9V、1.35V~2.75V、1.65V~3.35V
Input typeSchmitt trigger
Series74VHC
Input Logic Level - High1.2V~2.2V、1.75V~3.15V、2.15V~3.85V
Voltage - Supply2V~5.5V
Number of Gates6
Quiescent Current20uA
FeaturesOvervoltage-tolerant input、Local shutdown mode
Inputs per Gates1
Current - Output Low(IOL)8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74VHC14YTTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74VHC14YTTR Documents

74VHC14YTTR datasheets or manufacturer documentation.

Datasheet: 74VHC14YTTR Datasheet (PDF)

74VHC14YTTR Schematic Symbol & PCB Footprint

The 74VHC14YTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.