Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCTW90N65G2V
SCTW90N65G2V - 1
SCTW90N65G2V - 2
SCTW90N65G2V - 3
Extended1/3
* Images are for reference only
SCTW90N65G2V
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SCTW90N65G2V
JLCPCB Part #
C5268814
Package
HiP-247
Description
-55℃~+200℃ 119A 157nC 24mΩ 294pF 3.38nF 49pF 565W 5V 650V HiP-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSTMicroelectronics
PackageHiP-247
Operating Temperature-55℃~+200℃
TypeN-Channel
Ciss-Input Capacitance3.38nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)157nC
Reverse Transfer Capacitance (Crss)49pF
Current - Continuous Drain(Id)119A
Drain to Source Voltage650V
Output Capacitance(Coss)294pF
Pd - Power Dissipation565W
RDS(on)24mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCTW90N65G2V
SCTW90N65G2V

* Images are for reference only

SCTW90N65G2V

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SCTW90N65G2V
JLCPCB Part #
C5268814
Package
HiP-247
Description
-55℃~+200℃ 119A 157nC 24mΩ 294pF 3.38nF 49pF 565W 5V 650V HiP-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCTW90N65G2V

* Images are for reference only

SCTW90N65G2V
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SCTW90N65G2V
JLCPCB Part #
C5268814
Package
HiP-247
Description
-55℃~+200℃ 119A 157nC 24mΩ 294pF 3.38nF 49pF 565W 5V 650V HiP-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCTW90N65G2V Specifications

SCTW90N65G2V technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSTMicroelectronics
PackageHiP-247
Operating Temperature-55℃~+200℃
TypeN-Channel
Ciss-Input Capacitance3.38nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)157nC
Reverse Transfer Capacitance (Crss)49pF
Current - Continuous Drain(Id)119A
Drain to Source Voltage650V
Output Capacitance(Coss)294pF
Pd - Power Dissipation565W
RDS(on)24mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCTW90N65G2V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCTW90N65G2V Documents

SCTW90N65G2V datasheets or manufacturer documentation.

Datasheet: SCTW90N65G2V Datasheet (PDF)

SCTW90N65G2V Schematic Symbol & PCB Footprint

The SCTW90N65G2V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.