
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | DPAK | |
| Input Capacitance(Ciss) | 510pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.75V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.4pF | |
| Current - Continuous Drain(Id) | 9A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 36pF | |
| Pd - Power Dissipation | 89W | |
| RDS(on) | 440mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STD9N65DM6AG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | DPAK | |
| Input Capacitance(Ciss) | 510pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.75V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.4pF | |
| Current - Continuous Drain(Id) | 9A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 36pF | |
| Pd - Power Dissipation | 89W | |
| RDS(on) | 440mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STD9N65DM6AG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STD9N65DM6AG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.