


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-247-4 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 7.792uF | |
| Td(off) | 281ns | |
| Switching Energy(Eoff) | 1.161mJ | |
| Reverse Transfer Capacitance (Cres) | 158nF | |
| Turn-On Energy (Eon) | 346uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 60ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 2V@60A,15V | |
| Pd - Power Dissipation | 375W | |
| Output Capacitance(Coes) | 262nF | |
| Td(on) | 65ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STGW60H65DFB-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-247-4 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 7.792uF | |
| Td(off) | 281ns | |
| Switching Energy(Eoff) | 1.161mJ | |
| Reverse Transfer Capacitance (Cres) | 158nF | |
| Turn-On Energy (Eon) | 346uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 60ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 2V@60A,15V | |
| Pd - Power Dissipation | 375W | |
| Output Capacitance(Coes) | 262nF | |
| Td(on) | 65ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGW60H65DFB-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STGW60H65DFB-4 datasheets or manufacturer documentation.
Datasheet: STGW60H65DFB-4 Datasheet (PDF)
The STGW60H65DFB-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.