Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. SRC0GS22D
SRC0GS22D - 1
SRC0GS22D - 2
SRC0GS22D - 3
Extended1/3
* Images are for reference only
SRC0GS22D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SRC0GS22D
JLCPCB Part #
C5268519
Package
TDFN-12(2x3)
Description
-40℃~+85℃@(Ta) 1 1.6V~5.5V 240ms 3.4V 600nA Active Low No Push-pull Voltage Monitor Yes TDFN-12(2x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageTDFN-12(2x3)
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Monitor
Reset Timeout240ms
Threshold Voltage3.4V
WatchdogNo
Voltage - Supply1.6V~5.5V
Output TypePush-pull
Manual ResetYes
Quiescent Current600nA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. SRC0GS22D
SRC0GS22D

* Images are for reference only

SRC0GS22D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SRC0GS22D
JLCPCB Part #
C5268519
Package
TDFN-12(2x3)
Description
-40℃~+85℃@(Ta) 1 1.6V~5.5V 240ms 3.4V 600nA Active Low No Push-pull Voltage Monitor Yes TDFN-12(2x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRC0GS22D

* Images are for reference only

SRC0GS22D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SRC0GS22D
JLCPCB Part #
C5268519
Package
TDFN-12(2x3)
Description
-40℃~+85℃@(Ta) 1 1.6V~5.5V 240ms 3.4V 600nA Active Low No Push-pull Voltage Monitor Yes TDFN-12(2x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRC0GS22D Specifications

SRC0GS22D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageTDFN-12(2x3)
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Monitor
Reset Timeout240ms
Threshold Voltage3.4V
WatchdogNo
Voltage - Supply1.6V~5.5V
Output TypePush-pull
Manual ResetYes
Quiescent Current600nA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRC0GS22D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRC0GS22D Documents

SRC0GS22D datasheets or manufacturer documentation.

Datasheet: SRC0GS22D Datasheet (PDF)

SRC0GS22D Schematic Symbol & PCB Footprint

The SRC0GS22D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.