
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | STMicroelectronics | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+175℃ | |
| Vos - Input Offset Voltage | 70uV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 260nV/℃ | |
| Slew Rate | 4.6V/us | |
| Single supply | 2.2V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Quiescent Current | 800uA | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 225pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSZ182H1YDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | STMicroelectronics | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+175℃ | |
| Vos - Input Offset Voltage | 70uV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 260nV/℃ | |
| Slew Rate | 4.6V/us | |
| Single supply | 2.2V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Quiescent Current | 800uA | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 225pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSZ182H1YDT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TSZ182H1YDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.