


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Quiescent Current | 500nA | |
| Features | Built-in hysteresis | |
| Single Supply | 1.1V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 4.2mV | |
| Ib - Input Bias Current | 10pA | |
| Propagation Delay Time | 16us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS884IDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Quiescent Current | 500nA | |
| Features | Built-in hysteresis | |
| Single Supply | 1.1V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 4.2mV | |
| Ib - Input Bias Current | 10pA | |
| Propagation Delay Time | 16us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS884IDT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TS884IDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.