
- Manufacturer
- MFR.Part #
- LDK120M29R
- JLCPCB Part #
- C5267941
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 100uA 148uVrms 2.9V 200mA 300mV@(200mA) 5.5V 55dB@(10kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | SOT-23-5L | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(10kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 100uA | |
| Noise | 148uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 5.5V | |
| Output Current | 200mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal | |
| Output Configuration | Positive | |
| Output Voltage | 2.9V | |
| Voltage Dropout | 300mV@(200mA) | |
| Number of Outputs | 1 |

* Images are for reference only
LDK120M29R
Extended- Manufacturer
- MFR.Part #
- LDK120M29R
- JLCPCB Part #
- C5267941
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 100uA 148uVrms 2.9V 200mA 300mV@(200mA) 5.5V 55dB@(10kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LDK120M29R
- JLCPCB Part #
- C5267941
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 100uA 148uVrms 2.9V 200mA 300mV@(200mA) 5.5V 55dB@(10kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDK120M29R Specifications
LDK120M29R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | SOT-23-5L | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(10kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 100uA | |
| Noise | 148uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 5.5V | |
| Output Current | 200mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal | |
| Output Configuration | Positive | |
| Output Voltage | 2.9V | |
| Voltage Dropout | 300mV@(200mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDK120M29R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDK120M29R Documents
LDK120M29R datasheets or manufacturer documentation.
Datasheet: LDK120M29R Datasheet (PDF)
LDK120M29R Schematic Symbol & PCB Footprint
The LDK120M29R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.