Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDK130C15R
LDK130C15R - 1
LDK130C15R - 2
LDK130C15R - 3
Extended1/3
* Images are for reference only
LDK130C15R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDK130C15R
JLCPCB Part #
C5267897
Package
SOT-323-5L
Description
-40℃~+125℃@(Tj) 1 1.5V 120uA 300mA 400mV@(300mA) 5.5V 55dB@(10kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-323-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-323-5L
Power Supply Rejection Ratio (PSRR)55dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current120uA
Noise51uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output ConfigurationPositive
Output Voltage1.5V
Voltage Dropout400mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDK130C15R
LDK130C15R

* Images are for reference only

LDK130C15R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDK130C15R
JLCPCB Part #
C5267897
Package
SOT-323-5L
Description
-40℃~+125℃@(Tj) 1 1.5V 120uA 300mA 400mV@(300mA) 5.5V 55dB@(10kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-323-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDK130C15R

* Images are for reference only

LDK130C15R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDK130C15R
JLCPCB Part #
C5267897
Package
SOT-323-5L
Description
-40℃~+125℃@(Tj) 1 1.5V 120uA 300mA 400mV@(300mA) 5.5V 55dB@(10kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-323-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDK130C15R Specifications

LDK130C15R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-323-5L
Power Supply Rejection Ratio (PSRR)55dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current120uA
Noise51uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output ConfigurationPositive
Output Voltage1.5V
Voltage Dropout400mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDK130C15R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDK130C15R Documents

LDK130C15R datasheets or manufacturer documentation.

Datasheet: LDK130C15R Datasheet (PDF)

LDK130C15R Schematic Symbol & PCB Footprint

The LDK130C15R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.